LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPH684K2B4AT4000A1 product image
  • MPH684K2B4AT4000A1 thumbnail 1
  • MPH684K2B4AT4000A1 thumbnail 2
  • MPH684K2B4AT4000A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPH684K2B4AT4000A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPH684K2B4AT4000A1
LCSC Part #
C4355505
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 680nF ±10% 520V TH
Datasheetpdf iconJOEY MPH684K2B4AT4000A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=10mm
Capacitance680nF
Voltage Rating520V
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging720
Sales UnitPiece