LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPH224J2G4AS4035A1 product image
  • MPH224J2G4AS4035A1 thumbnail 1
  • MPH224J2G4AS4035A1 thumbnail 2
  • MPH224J2G4AS4035A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPH224J2G4AS4035A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPH224J2G4AS4035A1
LCSC Part #
C4355492
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 220nF ±5% 400V TH
Datasheetpdf iconJOEY MPH224J2G4AS4035A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=10mm
Capacitance220nF
Voltage Rating400V
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece