LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPH104J2J4AT4000A1 product image
  • MPH104J2J4AT4000A1 thumbnail 1
  • MPH104J2J4AT4000A1 thumbnail 2
  • MPH104J2J4AT4000A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPH104J2J4AT4000A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPH104J2J4AT4000A1
LCSC Part #
C4355481
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 630V TH
Datasheetpdf iconJOEY MPH104J2J4AT4000A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=10mm
Capacitance100nF
Voltage Rating630V
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1100
Sales UnitPiece