LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MES473K2B3AS3035A1 product image
  • MES473K2B3AS3035A1 thumbnail 1
  • MES473K2B3AS3035A1 thumbnail 2
  • MES473K2B3AS3035A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MES473K2B3AS3035A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MES473K2B3AS3035A1
LCSC Part #
C4355476
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 47nF ±10% 520V TH
Datasheetpdf iconJOEY MES473K2B3AS3035A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=7.5mm
Tolerance±10%
Voltage Rating520V
Capacitance47nF
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece