LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MES104K2L4AS4035A1 product image
  • MES104K2L4AS4035A1 thumbnail 1
  • MES104K2L4AS4035A1 thumbnail 2
  • MES104K2L4AS4035A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MES104K2L4AS4035A1RoHS

Manufacturer
JOEYAsian Brands
MPN
MES104K2L4AS4035A1
LCSC Part #
C4355468
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 100nF ±10% 450V TH
Datasheetpdf iconJOEY MES104K2L4AS4035A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=10mm
Tolerance±10%
Voltage Rating450V
Capacitance100nF
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece