LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY KHS474K2L6AS6035A1 product image
  • KHS474K2L6AS6035A1 thumbnail 1
  • KHS474K2L6AS6035A1 thumbnail 2
  • KHS474K2L6AS6035A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY KHS474K2L6AS6035A1RoHS

Manufacturer
JOEYAsian Brands
MPN
KHS474K2L6AS6035A1
LCSC Part #
C4355466
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 470nF ±10% 450V TH
Datasheetpdf iconJOEY KHS474K2L6AS6035A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=15mm
Capacitance470nF
Voltage Rating450V
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece