LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY 5PS683J3A6AS6040A1 product image
  • 5PS683J3A6AS6040A1 thumbnail 1
  • 5PS683J3A6AS6040A1 thumbnail 2
  • 5PS683J3A6AS6040A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY 5PS683J3A6AS6040A1RoHS

Manufacturer
JOEYAsian Brands
MPN
5PS683J3A6AS6040A1
LCSC Part #
C4355463
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 68nF ±5% 1kV TH
Datasheetpdf iconJOEY 5PS683J3A6AS6040A1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=15mm
Capacitance68nF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece