LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY PPS332J3M6AA620MA1 product image
  • PPS332J3M6AA620MA1 thumbnail 1
  • PPS332J3M6AA620MA1 thumbnail 2
  • PPS332J3M6AA620MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY PPS332J3M6AA620MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
PPS332J3M6AA620MA1
LCSC Part #
C4355426
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 3.3nF ±5% 1.25kV TH
Datasheetpdf iconJOEY PPS332J3M6AA620MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=15mm
Capacitance3.3nF
Voltage Rating1.25kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece