LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPS224K2G6AA620MA1 product image
  • MPS224K2G6AA620MA1 thumbnail 1
  • MPS224K2G6AA620MA1 thumbnail 2
  • MPS224K2G6AA620MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPS224K2G6AA620MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPS224K2G6AA620MA1
LCSC Part #
C4355403
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 220nF ±10% 400V TH
Datasheetpdf iconJOEY MPS224K2G6AA620MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=15mm
Capacitance220nF
Voltage Rating400V
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece