LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPS223J2K6AA620MA1 product image
  • MPS223J2K6AA620MA1 thumbnail 1
  • MPS223J2K6AA620MA1 thumbnail 2
  • MPS223J2K6AA620MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPS223J2K6AA620MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPS223J2K6AA620MA1
LCSC Part #
C4355402
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 22nF ±5% 800V TH
Datasheetpdf iconJOEY MPS223J2K6AA620MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=15mm
Capacitance22nF
Voltage Rating800V
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece