LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPP224K2A4AA420MA1 product image
  • MPP224K2A4AA420MA1 thumbnail 1
  • MPP224K2A4AA420MA1 thumbnail 2
  • MPP224K2A4AA420MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPP224K2A4AA420MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPP224K2A4AA420MA1
LCSC Part #
C4355361
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 220nF ±10% 100V TH
Datasheetpdf iconJOEY MPP224K2A4AA420MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=10mm
Capacitance220nF
Voltage Rating100V
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece