LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPP103J3A4AA420MA1 product image
  • MPP103J3A4AA420MA1 thumbnail 1
  • MPP103J3A4AA420MA1 thumbnail 2
  • MPP103J3A4AA420MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPP103J3A4AA420MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPP103J3A4AA420MA1
LCSC Part #
C4355315
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 10nF ±5% 1kV TH
Datasheetpdf iconJOEY MPP103J3A4AA420MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=10mm
Capacitance10nF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece