LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MPP102K2J3AA320MA1 product image
  • MPP102K2J3AA320MA1 thumbnail 1
  • MPP102K2J3AA320MA1 thumbnail 2
  • MPP102K2J3AA320MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MPP102K2J3AA320MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
MPP102K2J3AA320MA1
LCSC Part #
C4355314
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 1nF ±10% 630V TH
Datasheetpdf iconJOEY MPP102K2J3AA320MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=7.5mm
Capacitance1nF
Voltage Rating630V
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece