LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF471K2J3AA320MA1 product image
  • MEF471K2J3AA320MA1 thumbnail 1
  • MEF471K2J3AA320MA1 thumbnail 2
  • MEF471K2J3AA320MA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF471K2J3AA320MA1RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF471K2J3AA320MA1
LCSC Part #
C4355264
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 470pF ±10% 630V TH
Datasheetpdf iconJOEY MEF471K2J3AA320MA1
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=7.5mm
Tolerance±10%
Voltage Rating630V
Capacitance470pF
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece