LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JOEY MEF155K2E8AA820MA2 product image
  • MEF155K2E8AA820MA2 thumbnail 1
  • MEF155K2E8AA820MA2 thumbnail 2
  • MEF155K2E8AA820MA2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JOEY MEF155K2E8AA820MA2RoHS

Manufacturer
JOEYAsian Brands
MPN
MEF155K2E8AA820MA2
LCSC Part #
C4355250
Packaging
Through Hole,P=20mm
Customer #
Key Attributes
CAP FILM 1.5uF ±10% 250V TH
Datasheetpdf iconJOEY MEF155K2E8AA820MA2
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJOEY
PackagingThrough Hole,P=20mm
Tolerance±10%
Voltage Rating250V
Capacitance1.5uF
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece