LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec NDS0605-NL-VB product image
  • NDS0605-NL-VB thumbnail 1
  • NDS0605-NL-VB thumbnail 2
  • NDS0605-NL-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec NDS0605-NL-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
NDS0605-NL-VB
LCSC Part #
C4355107
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET P-CH 60V 500mA SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec NDS0605-NL-VB
In-Stock: 1,270
1,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0654$ 0.65
100+$ 0.0524$ 5.24
300+$ 0.0459$ 13.77
3,000+$ 0.0394$ 118.20
6,000+$ 0.0355$ 213.00
9,000+$ 0.0335$ 301.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage60V
Output Capacitance(Coss)10pF
Current - Continuous Drain(Id)500mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation460mW
Reverse Transfer Capacitance (Crss@Vds)5pF
RDS(on)3Ω@10V
Number1 P-Channel
Input Capacitance(Ciss)23pF
Gate Charge(Qg)2nC@15V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • High-side switch
  • Low on-resistance: 3 Ω
  • Low threshold: -2 V (typical)
  • Fast switching speed: 20 ns (typical)
  • Low input capacitance: 20 pF (typical)
  • RoHS compliant per directive 2002/95/EC
  • RoHS compliant
  • P-channel MOSFET

Applications

AI Translation
  • DC/DC converter
  • Portable application load switch