VBsemi Elec IPP048N04NG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPP048N04NG-VB |
| LCSC Part # | C4355096 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 110A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 750pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.13W | |
| Reverse Transfer Capacitance (Crss@Vds) | 310pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 130nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET 100 % Rg and UIS Tested
Applications
AI Translation
- Synchronous Rectification
- Power Supplies
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8628 | $ 0.86 |
| 10+ | $ 0.7014 | $ 7.01 |
| 50+ | $ 0.6206 | $ 31.03 |
| 100+ | $ 0.5399 | $ 53.99 |
| 500+ | $ 0.4924 | $ 246.20 |
| 1,000+ | $ 0.4686 | $ 468.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 750pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.13W | |
| Reverse Transfer Capacitance (Crss@Vds) | 310pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 130nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET 100 % Rg and UIS Tested
Applications
AI Translation
- Synchronous Rectification
- Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



