muRata SCL3400-D01
| Manufacturer | |
| MPN | SCL3400-D01 |
| LCSC Part # | C4355014 |
| Packaging | SMD-12P,8.6x7.6mm |
| Customer # | |
| Key Attributes | SMD-12P,8.6x7.6mm Accelerometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | muRata | |
| Packaging | SMD-12P,8.6x7.6mm | |
| Features | Support over-range detection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SCL3400-D01 is a high-performance inclination sensor. It is a dual-axis tilt sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is performed in a mixed-signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged in a 12-pin pre-molded plastic housing, ensuring reliable operation throughout the product's service life.
The SCL3400-D01 is designed, manufactured, and tested to meet high requirements for stability, reliability, and quality. The component delivers exceptionally stable output across a wide temperature range and under vibration conditions. It features multiple advanced self-diagnostic functions, is suitable for SMT mounting, and complies with RoHS and ELV directives.
Features
- Dual-axis (XY) inclinometer
- User-selectable measurement modes: ±30°, with 10Hz low-pass filter; ±90°, with 40Hz low-pass filter
- Resolution up to 32768 LSB/g
- Operating temperature range: -40°C… +85°C
- Supply voltage: 3.0V…3.6V
- SPI digital interface
- Ultra-low noise density: 0.0009°/√Hz
- Typical long-term offset drift ≤ 0.05°
- Dimensions: 8.6×7.6×3.3mm (L×W×H)
- Based on proven capacitive 3D-MEMS technology
Applications
SCL3400-D01 is designed for applications demanding exceptional stability and accuracy under harsh environmental conditions.
Typical applications include:
- Leveling
- Tilt sensing
- Structural health monitoring
- Inertial measurement unit (IMU)
- Positioning and navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 82.356 | $ 82.36 |
| 30+ | $ 78.7252 | $ 2361.76 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | muRata | |
| Packaging | SMD-12P,8.6x7.6mm | |
| Features | Support over-range detection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SCL3400-D01 is a high-performance inclination sensor. It is a dual-axis tilt sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is performed in a mixed-signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged in a 12-pin pre-molded plastic housing, ensuring reliable operation throughout the product's service life.
The SCL3400-D01 is designed, manufactured, and tested to meet high requirements for stability, reliability, and quality. The component delivers exceptionally stable output across a wide temperature range and under vibration conditions. It features multiple advanced self-diagnostic functions, is suitable for SMT mounting, and complies with RoHS and ELV directives.
Features
- Dual-axis (XY) inclinometer
- User-selectable measurement modes: ±30°, with 10Hz low-pass filter; ±90°, with 40Hz low-pass filter
- Resolution up to 32768 LSB/g
- Operating temperature range: -40°C… +85°C
- Supply voltage: 3.0V…3.6V
- SPI digital interface
- Ultra-low noise density: 0.0009°/√Hz
- Typical long-term offset drift ≤ 0.05°
- Dimensions: 8.6×7.6×3.3mm (L×W×H)
- Based on proven capacitive 3D-MEMS technology
Applications
SCL3400-D01 is designed for applications demanding exceptional stability and accuracy under harsh environmental conditions.
Typical applications include:
- Leveling
- Tilt sensing
- Structural health monitoring
- Inertial measurement unit (IMU)
- Positioning and navigation systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



