Walter Elec TU-1153A250T001BG
| Manufacturer | Walter ElecAsian Brands |
| MPN | TU-1153A250T001BG |
| LCSC Part # | C435426 |
| Packaging | - |
| Customer # | |
| Key Attributes | 115℃ 250V 3A 85℃ 112℃ Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Walter Elec | |
| Packaging | - | |
| Rated Functioning Temperature | 115℃ | |
| Voltage Rating | 250V | |
| Current Rating | 3A | |
| Maximum Temperature Limit | 200℃ | |
| Holding Temperature | 85℃ | |
| Operating Temperature | 112℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1839 | $ 0.18 |
| 10+ | $ 0.145 | $ 1.45 |
| 30+ | $ 0.1284 | $ 3.85 |
| 100+ | $ 0.1043 | $ 10.43 |
| 500+ | $ 0.095 | $ 47.50 |
| 1,000+ | $ 0.0895 | $ 89.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Walter Elec | |
| Packaging | - | |
| Rated Functioning Temperature | 115℃ | |
| Voltage Rating | 250V | |
| Current Rating | 3A | |
| Maximum Temperature Limit | 200℃ | |
| Holding Temperature | 85℃ | |
| Operating Temperature | 112℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



