Walter Elec TB-1152A250T001BG
| Manufacturer | Walter ElecAsian Brands |
| MPN | TB-1152A250T001BG |
| LCSC Part # | C435423 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 115℃ 250V 2A 85℃ 112℃ Through Hole,P=5mm Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Walter Elec | |
| Packaging | Through Hole,P=5mm | |
| Rated Functioning Temperature | 115℃ | |
| Voltage Rating | 250V | |
| Current Rating | 2A | |
| Maximum Temperature Limit | 180℃ | |
| Holding Temperature | 85℃ | |
| Operating Temperature | 112℃ | |
| Type | Axial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Temperature Fuse TB Series, suitable for general electrical products, electric heating appliances, kitchen appliances, motors, and coil-based products.
Features
AI Translation
- Pull Force: The thermal fuse sample is supported in any convenient manner that does not damage it; a pull force of 4.75N is applied to each lead for 1 minute — no lead shall break or become loose.
- Push Force: The thermal fuse sample is supported in any convenient manner that does not damage it; a push force of 1.18N is applied to each lead for 1 minute — no lead shall break or become loose.
- Torsion Force: The thermal fuse sample is supported in any convenient manner that does not damage it; each lead is bent 90° at a point 10mm from the thermal fuse body, then twisted 180° — no lead shall break or become loose.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1439 | $ 0.72 |
| 50+ | $ 0.1135 | $ 5.68 |
| 150+ | $ 0.0979 | $ 14.69 |
| 500+ | $ 0.0817 | $ 40.85 |
| 2,500+ | $ 0.0744 | $ 186.00 |
| 5,000+ | $ 0.0701 | $ 350.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Walter Elec | |
| Packaging | Through Hole,P=5mm | |
| Rated Functioning Temperature | 115℃ | |
| Voltage Rating | 250V | |
| Current Rating | 2A | |
| Maximum Temperature Limit | 180℃ | |
| Holding Temperature | 85℃ | |
| Operating Temperature | 112℃ | |
| Type | Axial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Temperature Fuse TB Series, suitable for general electrical products, electric heating appliances, kitchen appliances, motors, and coil-based products.
Features
AI Translation
- Pull Force: The thermal fuse sample is supported in any convenient manner that does not damage it; a pull force of 4.75N is applied to each lead for 1 minute — no lead shall break or become loose.
- Push Force: The thermal fuse sample is supported in any convenient manner that does not damage it; a push force of 1.18N is applied to each lead for 1 minute — no lead shall break or become loose.
- Torsion Force: The thermal fuse sample is supported in any convenient manner that does not damage it; each lead is bent 90° at a point 10mm from the thermal fuse body, then twisted 180° — no lead shall break or become loose.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



