muRata BLM31PG601SZ1L
| Manufacturer | |
| Mfr. Part # | BLM31PG601SZ1L |
| LCSC Part # | C435391 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 1206 1LN |
| Description | 80mΩ ±25% 600Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,895 
1,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1119 | $ 0.56 |
50+ | $ 0.0873 | $ 4.37 |
150+ | $ 0.075 | $ 11.25 |
500+ | $ 0.0658 | $ 32.90 |
3,000+ | $ 0.0585 | $ 175.50 |
6,000+ | $ 0.0548 | $ 328.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$