TDK CLF10040T-4R7N-D
| Manufacturer | |
| Mfr. Part # | CLF10040T-4R7N-D |
| LCSC Part # | C435267 |
| Package | SMD,9.7x10mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 4.2A 14.5mΩ SMD,9.7x10mm |
| Description | 4.2A 4.7uH 5.4A 14.5mΩ ±30% SMD,9.7x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,9.7x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Not available now