Qorvo RFFM4558TR7
| Manufacturer | |
| MPN | RFFM4558TR7 |
| LCSC Part # | C43526386 |
| Packaging | QFN-16-EP(2.5x2.5) |
| Customer # | |
| Key Attributes | Wi-Fi front-end module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(2.5x2.5) | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter;Integrated power detector | |
| Voltage - Supply | 5V | |
| Applications | WiFi | |
| Frequency Range | 5.18GHz~5.925GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Qorvo RFFM4558 is an integrated front end module (FEM) designed for Wi- Fi 802.11ac systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the power amplifier for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. A DC power detector which has voltage output is integrated as a power control feedback option. The RFFM4558 integrates a 5 GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device
Features
- 5180 - 5925 MHz
- Pout = +20.5 dBm MCS9 VHT80
- 35dB Dynamic EVM
- Pout = +21 dBm MCS7 HT20/40
- 30dB Dynamic EVM
- Pout = +24 dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +5 V Operation
- 32 dB Tx Gain
- 2.5 dB Noise Figure
- 14 dB Rx Gain & 5 dB Bypass Loss
- 15 dB 2.4 GHz Rejection on Rx Path
- Integrated DC Power Detector
Applications
- Access Points
- Wireless Routers
- Client Equipment
- Customer Premise Equipment
- Internet of Things
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0955 | $ 2.10 |
| 10+ | $ 2.0422 | $ 20.42 |
| 30+ | $ 2.0082 | $ 60.25 |
| 100+ | $ 1.9727 | $ 197.27 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16-EP(2.5x2.5) | |
| Features | Integrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated RF filter;Integrated power detector | |
| Voltage - Supply | 5V | |
| Applications | WiFi | |
| Frequency Range | 5.18GHz~5.925GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Qorvo RFFM4558 is an integrated front end module (FEM) designed for Wi- Fi 802.11ac systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the power amplifier for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. A DC power detector which has voltage output is integrated as a power control feedback option. The RFFM4558 integrates a 5 GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device
Features
- 5180 - 5925 MHz
- Pout = +20.5 dBm MCS9 VHT80
- 35dB Dynamic EVM
- Pout = +21 dBm MCS7 HT20/40
- 30dB Dynamic EVM
- Pout = +24 dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +5 V Operation
- 32 dB Tx Gain
- 2.5 dB Noise Figure
- 14 dB Rx Gain & 5 dB Bypass Loss
- 15 dB 2.4 GHz Rejection on Rx Path
- Integrated DC Power Detector
Applications
- Access Points
- Wireless Routers
- Client Equipment
- Customer Premise Equipment
- Internet of Things
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

