ECS ECS-.327-12.5-1210B-N-TR
| Manufacturer | |
| MPN | ECS-.327-12.5-1210B-N-TR |
| LCSC Part # | C435180 |
| Packaging | SMD1210-4P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 12.5pF 80kΩ SMD1210-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD1210-4P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-compact four-pad ECX-1210B is a highly compact SMD tuning fork crystal. Its 1.2x1.0x0.35 mm ceramic package is the smallest in its class. It is widely used in compact wearable devices and medical equipment.
Features
AI Translation
- Ultra-thin design
- 1.2x1.0 mm package size
- Wide temperature range
- RoHS compliant
Applications
AI Translation
- Smartphones
- Wireless modules
- Wearable devices
In-Stock: 237
237 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8619 | $ 1.86 |
| 10+ | $ 1.5806 | $ 15.81 |
| 30+ | $ 1.405 | $ 42.15 |
| 100+ | $ 1.2245 | $ 122.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD1210-4P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ultra-compact four-pad ECX-1210B is a highly compact SMD tuning fork crystal. Its 1.2x1.0x0.35 mm ceramic package is the smallest in its class. It is widely used in compact wearable devices and medical equipment.
Features
AI Translation
- Ultra-thin design
- 1.2x1.0 mm package size
- Wide temperature range
- RoHS compliant
Applications
AI Translation
- Smartphones
- Wireless modules
- Wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



