TDK MMZ0603AFY560VT000
| Manufacturer | |
| MPN | MMZ0603AFY560VT000 |
| LCSC Part # | C434833 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 2.2Ω 1 ±25% 56Ω@100MHz 0201 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| DC Resistance(DCR) | 2.2Ω | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 125mA | |
| Impedance @ Frequency | 56Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 0603 size noise suppression solution for general signal lines
- Higher impedance in the GHz band compared to the MMZ-E series
- Excellent noise suppression for interference noise in the several-GHz range (e.g., LTE or Wi-Fi) or high-frequency noise
- Using newly developed materials, achieves industry-highest impedance in a compact 0603 form factor in the 2.5 to 6.0 GHz band (per TDK research, November 2016)
- Compact form factor enables effective receiver sensitivity improvement in space-constrained high-speed communication mobile devices, including smartphones
- Operating temperature range: -55 to +125℃
Applications
AI Translation
- Ensures communication sensitivity for wireless communications using high-speed signals (e.g., LTE or Wi-Fi)
- Noise suppression for mobile devices (e.g., smartphones and tablet terminals) and various modules
- Noise suppression for PCs, recorders, home appliances (e.g., set-top boxes), smart grids, and industrial equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.5188 | $ 5.19 |
| 100+ | $ 0.4203 | $ 42.03 |
| 300+ | $ 0.3787 | $ 113.61 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| DC Resistance(DCR) | 2.2Ω | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 125mA | |
| Impedance @ Frequency | 56Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 0603 size noise suppression solution for general signal lines
- Higher impedance in the GHz band compared to the MMZ-E series
- Excellent noise suppression for interference noise in the several-GHz range (e.g., LTE or Wi-Fi) or high-frequency noise
- Using newly developed materials, achieves industry-highest impedance in a compact 0603 form factor in the 2.5 to 6.0 GHz band (per TDK research, November 2016)
- Compact form factor enables effective receiver sensitivity improvement in space-constrained high-speed communication mobile devices, including smartphones
- Operating temperature range: -55 to +125℃
Applications
AI Translation
- Ensures communication sensitivity for wireless communications using high-speed signals (e.g., LTE or Wi-Fi)
- Noise suppression for mobile devices (e.g., smartphones and tablet terminals) and various modules
- Noise suppression for PCs, recorders, home appliances (e.g., set-top boxes), smart grids, and industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



