RUILON SMD4042-1000E
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | SMD4042-1000E |
| LCSC Part # | C434744 |
| Package | SMD,4.2x4mm |
| Customer # | |
| Key Attributes | GDT 1kV 3kA 2 POLE SMD |
| Description | Gas Discharge Tube 1kV 3kA ±20% 2 POLE Surface Mount,4.2x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Package | SMD,4.2x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,085
1,085
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3544 $ 0.3367 | $ 1.68 |
50+ | $ 0.2824 $ 0.2683 | $ 13.42 |
150+ | $ 0.2515 $ 0.2390 | $ 35.85 |
1,000+ | $ 0.213 $ 0.2024 | $ 202.40 |
2,000+ | $ 0.1959 $ 0.1862 | $ 372.40 |
5,000+ | $ 0.1856 $ 0.1764 | $ 882.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$