LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2512R0190FEA product image
Images for reference only

VISHAY WSL2512R0190FEARoHS

Manufacturer
MPN
WSL2512R0190FEA
LCSC Part #
C4346766
Packaging
2512
Customer #
Key Attributes
RES 19mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL2512R0190FEA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance19mΩ
Operating Temperature-65℃~+170℃
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.424$ 0.42
200+$ 0.1641$ 32.82
500+$ 0.1584$ 79.20
1,000+$ 0.1555$ 155.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$