HGSEMI LM2575S-3.3/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM2575S-3.3/TR |
| LCSC Part # | C434501 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | STEP-DOWN SWITCHING VOLTAGE REGULATOR |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | 0℃~+85℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.75V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1A | |
| Quiescent Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | 0℃~+85℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.75V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1A | |
| Quiescent Current | 10mA |
Introduction
The LM2575 series regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 2A load with excellent line and load regulation. The series offers fixed output voltage options of 3.3V, 5V, 12V, and 15V, as well as an adjustable output version. These regulators include internal frequency compensation and a fixed-frequency oscillator, minimizing external component count for ease of use. Efficiency is significantly higher than that of common three-terminal linear regulators, making them an ideal replacement that typically requires no heatsink or only a small one. A standard inductor series optimized for use with the LM2575 is available from multiple inductor manufacturers, greatly simplifying switching power supply design. Additional features include: guaranteed output voltage within ±4% and oscillator frequency within ±10% under specified input voltage and output load conditions. An external shutdown circuit is also provided, with a typical standby current of 50μA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions.
Features
- Fixed output voltage options: 3.3V, 5V, 12V, 15V; adjustable output voltage versions available
- Adjustable output versions: output voltage range 1.23V ~ 37V (57V for high-voltage versions) under specified line and load conditions, maximum error +4%
- Guaranteed 2A output current
- Wide input voltage range, up to 60V for high-voltage versions
- Only 4 external components required
- 52kHz fixed-frequency internal oscillator
- TTL shutdown capability with low-power standby mode
- High efficiency
- Compatible with off-the-shelf standard inductors
- Thermal shutdown and current limiting protection
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
- Negative boost converter
- Battery charger power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.944 | $ 1.94 |
| 10+ | $ 1.664 | $ 16.64 |
| 30+ | $ 1.4882 | $ 44.65 |
| 100+ | $ 1.3091 | $ 130.91 |
| 500+ | $ 1.1088 | $ 554.40 |
| 1,000+ | $ 1.0746 | $ 1074.60 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | 0℃~+85℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.75V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1A | |
| Quiescent Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | 0℃~+85℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.75V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1A | |
| Quiescent Current | 10mA |
Introduction
The LM2575 series regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 2A load with excellent line and load regulation. The series offers fixed output voltage options of 3.3V, 5V, 12V, and 15V, as well as an adjustable output version. These regulators include internal frequency compensation and a fixed-frequency oscillator, minimizing external component count for ease of use. Efficiency is significantly higher than that of common three-terminal linear regulators, making them an ideal replacement that typically requires no heatsink or only a small one. A standard inductor series optimized for use with the LM2575 is available from multiple inductor manufacturers, greatly simplifying switching power supply design. Additional features include: guaranteed output voltage within ±4% and oscillator frequency within ±10% under specified input voltage and output load conditions. An external shutdown circuit is also provided, with a typical standby current of 50μA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions.
Features
- Fixed output voltage options: 3.3V, 5V, 12V, 15V; adjustable output voltage versions available
- Adjustable output versions: output voltage range 1.23V ~ 37V (57V for high-voltage versions) under specified line and load conditions, maximum error +4%
- Guaranteed 2A output current
- Wide input voltage range, up to 60V for high-voltage versions
- Only 4 external components required
- 52kHz fixed-frequency internal oscillator
- TTL shutdown capability with low-power standby mode
- High efficiency
- Compatible with off-the-shelf standard inductors
- Thermal shutdown and current limiting protection
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
- Negative boost converter
- Battery charger power supply
C434501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



