HGSEMI LM833M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM833M/TR |
| LCSC Part # | C434490 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual Low Noise, Audio Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 15MHz | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 15MHz | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
LM833 is a standard low-cost monolithic dual general-purpose op-amp based on bipolar technology with innovative high-performance design concepts, optimized for audio system applications. Leveraging high-frequency PNP transistors, the LM833 delivers low voltage noise (4.5 nV/√Hz), 15 MHz gain-bandwidth product, 7.0 V/μs slew rate, 0.3 mV input offset voltage, and 2.0 μV/°C input offset voltage temperature coefficient. The LM833 output stage features no crossover distortion deadband, large output voltage swing, excellent phase margin and gain margin, low open-loop high-frequency output impedance, and symmetrical source/sink AC frequency response. The LM833 operates over an automotive-grade temperature range and is available in plastic DIP8, SOP8, and MSOP8 packages (M and N suffixes).
Features
- Low voltage noise: 4.5 nV/√Hz
- High gain bandwidth product: 15 MHz
- High slew rate: 7.0 V/μs
- Low input offset voltage: 0.3 mV
- Low input offset voltage temperature coefficient: 2.0 μV/°C
- Low distortion: 0.002%
- Excellent frequency stability
- Dual supply operation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1332 | $ 0.67 |
| 50+ | $ 0.1059 | $ 5.30 |
| 150+ | $ 0.0922 | $ 13.83 |
| 500+ | $ 0.082 | $ 41.00 |
| 2,500+ | $ 0.0711 | $ 177.75 |
| 5,000+ | $ 0.067 | $ 335.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 15MHz | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 15MHz | |
| Features | - | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
LM833 is a standard low-cost monolithic dual general-purpose op-amp based on bipolar technology with innovative high-performance design concepts, optimized for audio system applications. Leveraging high-frequency PNP transistors, the LM833 delivers low voltage noise (4.5 nV/√Hz), 15 MHz gain-bandwidth product, 7.0 V/μs slew rate, 0.3 mV input offset voltage, and 2.0 μV/°C input offset voltage temperature coefficient. The LM833 output stage features no crossover distortion deadband, large output voltage swing, excellent phase margin and gain margin, low open-loop high-frequency output impedance, and symmetrical source/sink AC frequency response. The LM833 operates over an automotive-grade temperature range and is available in plastic DIP8, SOP8, and MSOP8 packages (M and N suffixes).
Features
- Low voltage noise: 4.5 nV/√Hz
- High gain bandwidth product: 15 MHz
- High slew rate: 7.0 V/μs
- Low input offset voltage: 0.3 mV
- Low input offset voltage temperature coefficient: 2.0 μV/°C
- Low distortion: 0.002%
- Excellent frequency stability
- Dual supply operation
C434490 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



