DIODES DMTH6004SK3-13
| Manufacturer | |
| Mfr. Part # | DMTH6004SK3-13 |
| LCSC Part # | C434456 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 100A TO-252(DPAK) |
| Description | N-Channel 60V 100A 3.9W 180W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2763 | $ 1.28 |
10+ | $ 1.0665 | $ 10.67 |
30+ | $ 0.9513 | $ 28.54 |
100+ | $ 0.8204 | $ 82.04 |
500+ | $ 0.762 | $ 381.00 |
1,000+ | $ 0.7368 | $ 736.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$