LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yongyu Photoelectric SZYY1206W product image
  • SZYY1206W thumbnail 1
  • SZYY1206W thumbnail 2
  • SZYY1206W thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Yongyu Photoelectric SZYY1206WRoHS

Manufacturer
MPN
SZYY1206W
LCSC Part #
C434441
Packaging
1206
Customer #
Key Attributes
LED WHITE YELLOW LENS 1206 SMD
Datasheetpdf iconYongyu Photoelectric SZYY1206W
In-Stock: 98,900
98,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0206$ 1.03
500+$ 0.0164$ 8.20
3,000+$ 0.0135$ 40.50
6,000+$ 0.0121$ 72.60
24,000+$ 0.0109$ 261.60
51,000+$ 0.0102$ 520.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerYongyu Photoelectric
Packaging1206
Luminous Intensity430mcd
Installation method-
Color Temperature13969K~100000K
Lens ColorYellow Lens
Viewing Angle120°
Forward Current5mA
Illumination ColorWhite
Lamp Holder Type-
Voltage - Forward(Vf)3.1V
Operating Temperature-40℃~+85℃
Power(Watts)100mW
Wavelength - Dominant-
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Package Dimensions (L/W/H): 3.21.60.9 mm
  • Color: White light
  • Lens: Yellow planar colloid
  • EIA STD Package
  • Meet ROHS, Green Product
  • Compatible With SMT Automatic Equipment
  • Compatible With Infrared Reflow Solder Process

Features

AI Translation
  • Dimensions: 3.2×1.6×0.9 mm
  • Color: White
  • Encapsulant: Yellow flat encapsulant
  • EIA standard packaging
  • Eco-friendly, RoHS compliant
  • Compatible with automatic SMT placement machines
  • Compatible with infrared reflow soldering process