LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMA02040C2000FB300 product image
  • MMA02040C2000FB300 thumbnail 1
  • MMA02040C2000FB300 thumbnail 2
  • MMA02040C2000FB300 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MMA02040C2000FB300RoHS

Manufacturer
MPN
MMA02040C2000FB300
LCSC Part #
C4344391
Packaging
MELF-0204
Customer #
Key Attributes
RES 200Ω ±1% 400mW 0204
Datasheetpdf iconVISHAY MMA02040C2000FB300

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)400mW
Resistance200Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece
In-Stock: 7,380
7,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0407$ 0.41
100+$ 0.0323$ 3.23
300+$ 0.0281$ 8.43
3,000+$ 0.0249$ 74.70
6,000+$ 0.0224$ 134.40
9,000+$ 0.0212$ 190.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$