Yongyu Photoelectric SZYY0603RGB-B
| Manufacturer | Yongyu PhotoelectricAsian Brands |
| MPN | SZYY0603RGB-B |
| LCSC Part # | C434430 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Common anode for red, green, and blue colors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD | |
| Luminous Intensity | R:120mcd~180mcd;G:200mcd~392mcd;B:60mcd~85mcd | |
| Length | 1.6mm | |
| Height | 0.6mm | |
| Width | 1.5mm | |
| Lens Color | Water Clear | |
| Peak Wavelength | R:638nm;G:525nm;B:470nm | |
| Viewing Angle | 120° | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | R:1.9V~2.3V;G:2.6V~3.0V;B:2.7V~3.1V | |
| Power(Watts) | R:48mW;G:70mW;B:70mW | |
| Wavelength - Dominant | R:620nm~625nm;G:525nm~533nm;B:468nm~476nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 66,420
66,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0311 | $ 0.31 |
| 100+ | $ 0.0272 | $ 2.72 |
| 300+ | $ 0.0253 | $ 7.59 |
| 1,000+ | $ 0.0239 | $ 23.90 |
| 4,000+ | $ 0.0227 | $ 90.80 |
| 8,000+ | $ 0.0221 | $ 176.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD | |
| Luminous Intensity | R:120mcd~180mcd;G:200mcd~392mcd;B:60mcd~85mcd | |
| Length | 1.6mm | |
| Height | 0.6mm | |
| Width | 1.5mm | |
| Lens Color | Water Clear | |
| Peak Wavelength | R:638nm;G:525nm;B:470nm | |
| Viewing Angle | 120° | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | R:1.9V~2.3V;G:2.6V~3.0V;B:2.7V~3.1V | |
| Power(Watts) | R:48mW;G:70mW;B:70mW | |
| Wavelength - Dominant | R:620nm~625nm;G:525nm~533nm;B:468nm~476nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



