LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yongyu Photoelectric SZYY0603YG product image
  • SZYY0603YG thumbnail 1
  • SZYY0603YG thumbnail 2
  • SZYY0603YG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Yongyu Photoelectric SZYY0603YGRoHS

Manufacturer
MPN
SZYY0603YG
LCSC Part #
C434423
Packaging
0603
Customer #
Key Attributes
LED YELLOW GREEN WATER CLEAR 0603 SMD
Datasheetpdf iconYongyu Photoelectric SZYY0603YG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerYongyu Photoelectric
Packaging0603
Forward Current10mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)1.8V~2.4V
Wavelength - Dominant568nm~574nm
Diode ConfigurationDiscrete Diode
Luminous Intensity48mcd
Installation method-
Color Temperature-
Peak Wavelength576nm
Lens ColorWater Clear
Viewing Angle120°
Illumination ColorYellow Green
Lamp Holder Type-
Power(Watts)40mW

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation
  • Package Dimensions (L/W/H): 1.60.80.6 mm
  • Color: Green-yellow light
  • Lens: Transparent planar colloid
  • EIA STD Package
  • Meet ROHS, Green Product
  • Compatible With SMT Automatic Equipment
  • Compatible With Infrared Reflow Solder Process

Features

AI Translation
  • Dimensions (L/W/H): 1.60.80.6 mm
  • Color: Yellow-Green
  • Lens: Clear flat lens
  • EIA standard packaging
  • RoHS compliant, eco-friendly product
  • Compatible with SMT pick-and-place machines
  • Compatible with IR reflow soldering process
In-Stock: 341,000
341,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0108$ 5.40
1,500+$ 0.0088$ 13.20
4,000+$ 0.0083$ 33.20
24,000+$ 0.0072$ 172.80
48,000+$ 0.0066$ 316.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$