Yongyu Photoelectric SZYY0603B
| Manufacturer |
Yongyu Photoelectric
Asian Brands |
| Mfr. Part # | SZYY0603B |
| LCSC Part # | C434421 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0603 SMD |
| Description | Blue 469nm LED Indication - Discrete 3.1V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
786,450
786,450
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0148 | $ 0.74 |
500+ | $ 0.0112 | $ 5.60 |
1,500+ | $ 0.0092 | $ 13.80 |
4,000+ | $ 0.008 | $ 32.00 |
24,000+ | $ 0.007 | $ 168.00 |
48,000+ | $ 0.0064 | $ 307.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$