Yongyu Photoelectric SZYY0603R
| Manufacturer |
Yongyu Photoelectric
Asian Brands |
| Mfr. Part # | SZYY0603R |
| LCSC Part # | C434419 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Description | Red 645nm LED Indication - Discrete 1.8V~2.4V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Yongyu Photoelectric | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
708,550
708,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0117 | $ 0.59 |
500+ | $ 0.0089 | $ 4.45 |
1,500+ | $ 0.0076 | $ 11.40 |
4,000+ | $ 0.0062 | $ 24.80 |
24,000+ | $ 0.0059 | $ 141.60 |
48,000+ | $ 0.0056 | $ 268.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$