JSCJ 2SA1013
| Manufacturer | JSCJAsian Brands |
| MPN | 2SA1013 |
| LCSC Part # | C43440251 |
| Packaging | TO-92MOD |
| Customer # | |
| Key Attributes | TRANS PNP 160V 1A TO-92MOD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92MOD | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 15MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 320 | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Voltage: VCEO =-160 V
- Large Continuous Collector Current Capability
- Complementary to 2SC2383
In-Stock: 240
240 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0579 | $ 0.29 |
| 50+ | $ 0.0565 | $ 2.83 |
| 150+ | $ 0.0556 | $ 8.34 |
| 500+ | $ 0.0548 | $ 27.40 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92MOD | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 15MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 320 | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 1.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Voltage: VCEO =-160 V
- Large Continuous Collector Current Capability
- Complementary to 2SC2383
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



