Jimson MEA335K250D01
| Manufacturer | JimsonAsian Brands |
| MPN | MEA335K250D01 |
| LCSC Part # | C434389 |
| Packaging | Through Hole,D16.5xL32mm |
| Customer # | |
| Key Attributes | CAP FILM 3.3uF ±10% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,D16.5xL32mm | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Capacitance | 3.3uF | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 61
61 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5673 | $ 0.57 |
| 10+ | $ 0.4557 | $ 4.56 |
| 30+ | $ 0.3999 | $ 12.00 |
| 100+ | $ 0.335 | $ 33.50 |
| 500+ | $ 0.3033 | $ 151.65 |
| 1,000+ | $ 0.2852 | $ 285.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



