Jimson MEA225K250D02
| Manufacturer | JimsonAsian Brands |
| MPN | MEA225K250D02 |
| LCSC Part # | C434388 |
| Packaging | Through Hole,D16.5xL32mm |
| Customer # | |
| Key Attributes | CAP FILM 2.2uF ±10% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,D16.5xL32mm | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 198
198 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.593 | $ 0.59 |
| 10+ | $ 0.4781 | $ 4.78 |
| 30+ | $ 0.4291 | $ 12.87 |
| 200+ | $ 0.3157 | $ 63.14 |
| 400+ | $ 0.2881 | $ 115.24 |
| 1,000+ | $ 0.2712 | $ 271.20 |
| 2,000+ | $ 0.2682 | $ 536.40 |
| 4,000+ | $ 0.2667 | $ 1066.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



