Jimson MEF185K250D03
| Manufacturer | JimsonAsian Brands |
| MPN | MEF185K250D03 |
| LCSC Part # | C434349 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 1.8uF ±10% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=22.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Capacitance | 1.8uF | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 172
172 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.284 | $ 0.28 |
| 10+ | $ 0.2268 | $ 2.27 |
| 30+ | $ 0.2024 | $ 6.07 |
| 100+ | $ 0.1718 | $ 17.18 |
| 500+ | $ 0.1305 | $ 65.25 |
| 1,000+ | $ 0.1223 | $ 122.30 |
| 2,000+ | $ 0.1207 | $ 241.40 |
| 4,000+ | $ 0.1195 | $ 478.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



