Jimson MEB153J250D01
| Manufacturer | JimsonAsian Brands |
| MPN | MEB153J250D01 |
| LCSC Part # | C434305 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 15nF ±5% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Capacitance | 15nF | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 410
410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1015 | $ 0.51 |
| 50+ | $ 0.0805 | $ 4.03 |
| 150+ | $ 0.07 | $ 10.50 |
| 500+ | $ 0.0608 | $ 30.40 |
| 2,500+ | $ 0.0546 | $ 136.50 |
| 5,000+ | $ 0.0514 | $ 257.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



