Jimson MEF104J250D01
| Manufacturer | JimsonAsian Brands |
| MPN | MEF104J250D01 |
| LCSC Part # | C434175 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | ±5% 250V 100nF -40℃~+85℃ Polyester Through Hole,P=7.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0897 | $ 0.45 |
| 50+ | $ 0.0727 | $ 3.64 |
| 150+ | $ 0.0643 | $ 9.65 |
| 500+ | $ 0.0493 | $ 24.65 |
| 2,500+ | $ 0.0442 | $ 110.50 |
| 5,000+ | $ 0.0416 | $ 208.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



