TyoHM RD 1WS 47R J T/B A1
| Manufacturer | TyoHMAsian Brands |
| MPN | RD 1WS 47R J T/B A1 |
| LCSC Part # | C433860 |
| Packaging | Through Hole,D3.3xL9.2mm |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 1W Through Hole,D3.3xL9.2mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D3.3xL9.2mm | |
| Resistance | 47Ω | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+500ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D3.3xL9.2mm | |
| Resistance | 47Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+500ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0176 | $ 0.88 |
| 500+ | $ 0.0139 | $ 6.95 |
| 2,000+ | $ 0.0119 | $ 23.80 |
| 5,000+ | $ 0.0107 | $ 53.50 |
| 25,000+ | $ 0.0096 | $ 240.00 |
| 50,000+ | $ 0.009 | $ 450.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D3.3xL9.2mm | |
| Resistance | 47Ω | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+500ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D3.3xL9.2mm | |
| Resistance | 47Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | 0ppm/℃~+500ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C433860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN1WS47ΩFT/BA1 | TyoHM | Through Hole,D3.3xL9.2mm | 1,020 | $ 0.0268 | ||
| RN 1WS 47R F T/B A1 | TyoHM | Through Hole,D3.3xL9.2mm | 0 | $ 0.0208 |



