LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0402FT316K product image
  • RMCF0402FT316K thumbnail 1
  • RMCF0402FT316K thumbnail 2
  • RMCF0402FT316K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0402FT316KRoHS

Manufacturer
MPN
RMCF0402FT316K
LCSC Part #
C4338094
Packaging
0402
Customer #
Key Attributes
RES 316kΩ ±1% 62.5mW 0402
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCF0402FT316K
In-Stock: 19,900
19,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0033$ 0.33
1,000+$ 0.0025$ 2.50
3,000+$ 0.0021$ 6.30
10,000+$ 0.0019$ 19.00
50,000+$ 0.0017$ 85.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Resistance316kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece