LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RD 1/4W 200K J T/B A1 product image
  • RD 1/4W 200K J T/B A1 thumbnail 1
  • RD 1/4W 200K J T/B A1 thumbnail 2
  • RD 1/4W 200K J T/B A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RD 1/4W 200K J T/B A1RoHS

Manufacturer
TyoHMAsian Brands
MPN
RD 1/4W 200K J T/B A1
LCSC Part #
C433752
Packaging
Through Hole,D2.4xL6.5mm
Customer #
Key Attributes
RES 200kΩ ±5% 250mW Through Hole,D2.4xL6.5mm
Datasheetpdf iconTyoHM RD 1/4W 200K J T/B A1
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0083$ 0.83
1,000+$ 0.0065$ 6.50
5,000+$ 0.0056$ 28.00
10,000+$ 0.005$ 50.00
50,000+$ 0.0045$ 225.00
100,000+$ 0.0042$ 420.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D2.4xL6.5mm
Resistance200kΩ
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient0ppm/℃~+800ppm/℃
Tolerance±5%