LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603300RJNEAC product image
Images for reference only

VISHAY CRCW0603300RJNEACRoHS

Manufacturer
MPN
CRCW0603300RJNEAC
LCSC Part #
C4337248
Packaging
0603
Customer #
Key Attributes
RES 300Ω ±5% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603300RJNEAC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.003$ 0.01
200+$ 0.0012$ 0.24
500+$ 0.0011$ 0.55
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance300Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece