TyoHM RN 2WS 180K F T/B A1
| Manufacturer | TyoHMAsian Brands |
| MPN | RN 2WS 180K F T/B A1 |
| LCSC Part # | C433575 |
| Packaging | Through Hole,D4.5xL11mm |
| Customer # | |
| Key Attributes | RES 180kΩ ±1% 2W Through Hole,D4.5xL11mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 2W | |
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
In-Stock: 230
230 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0667 | $ 0.67 |
| 100+ | $ 0.0533 | $ 5.33 |
| 300+ | $ 0.0466 | $ 13.98 |
| 1,000+ | $ 0.0416 | $ 41.60 |
| 5,000+ | $ 0.0376 | $ 188.00 |
| 10,000+ | $ 0.0356 | $ 356.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 2W | |
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
C433575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



