Chengx KM478M035L30RR0VH2FP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | KM478M035L30RR0VH2FP0 |
| LCSC Part # | C43354 |
| Package | Through Hole,D18xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 4700uF ±20% 35V TH |
| Description | 4700uF 35V Aluminum Electrolytic Capacitors Through Hole,D18xL30mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D18xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.648 | $ 0.65 |
10+ | $ 0.5343 | $ 5.34 |
50+ | $ 0.4221 | $ 21.11 |
100+ | $ 0.3661 | $ 36.61 |
500+ | $ 0.3318 | $ 165.90 |
1,000+ | $ 0.3147 | $ 314.70 |
Standard Packaging 50/Full
Bag | ||