ISOCOM MOC3052M
| Manufacturer | |
| MPN | MOC3052M |
| LCSC Part # | C433453 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 1000V/us 20mA 1.2V TRIAC DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Features | Random phase triggering | |
| Isolation Voltage(Vrms) | 5kV | |
| Static dv/dt | 1000V/us | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(It(rms)) | - | |
| Forward Current | 20mA | |
| Load Voltage | - | |
| Voltage - Forward(Vf) | 1.2V | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MOC3051 and MOC3052 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac. These photocouplers provide random phase control of high current triacs or thyristors. The MOC3051 and MOC3052 feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads. These devices are mounted in a standard 6 pin dual-in-line package.
Features
- High Repetitive Peak Off-state Voltage
- VDRM: minimum 600V
- High Critical Rate of Rise of Off-state Voltage
- dv/dt: minimum 1000V/µs
- High Isolation Voltage between Input and Output
- Viso: 5000Vrms
- Lead Free and RoHS Compliant
- UL File No. E91231
- VDE File No. 40028086
Applications
- Solenoid / Valve Controls
- Lamp Ballasts
- Static AC Power Switch
- Interfacing Microprocessors to 115 and 240Vac Peripherals
- Solid State Relays
- Incandescent Lamp Dimmers
- Temperature Controls
- Motor Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3305 | $ 0.33 |
| 10+ | $ 0.3229 | $ 3.23 |
| 65+ | $ 0.3184 | $ 20.70 |
| 130+ | $ 0.3123 | $ 40.60 |
Standard Packaging65/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Features | Random phase triggering | |
| Isolation Voltage(Vrms) | 5kV | |
| Static dv/dt | 1000V/us | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(It(rms)) | - | |
| Forward Current | 20mA | |
| Load Voltage | - | |
| Voltage - Forward(Vf) | 1.2V | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MOC3051 and MOC3052 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac. These photocouplers provide random phase control of high current triacs or thyristors. The MOC3051 and MOC3052 feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads. These devices are mounted in a standard 6 pin dual-in-line package.
Features
- High Repetitive Peak Off-state Voltage
- VDRM: minimum 600V
- High Critical Rate of Rise of Off-state Voltage
- dv/dt: minimum 1000V/µs
- High Isolation Voltage between Input and Output
- Viso: 5000Vrms
- Lead Free and RoHS Compliant
- UL File No. E91231
- VDE File No. 40028086
Applications
- Solenoid / Valve Controls
- Lamp Ballasts
- Static AC Power Switch
- Interfacing Microprocessors to 115 and 240Vac Peripherals
- Solid State Relays
- Incandescent Lamp Dimmers
- Temperature Controls
- Motor Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



