LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon URS1H471MHD product image
  • URS1H471MHD thumbnail 1
  • URS1H471MHD thumbnail 2
  • URS1H471MHD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon URS1H471MHDRoHS

Manufacturer
MPN
URS1H471MHD
LCSC Part #
C433302
Packaging
Through Hole,D16xL15mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 50V TH
Datasheetpdf iconNichicon URS1H471MHD
In-Stock: 1,052
1,052 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4402$ 0.44
10+$ 0.3499$ 3.50
30+$ 0.3112$ 9.34
100+$ 0.2628$ 26.28
500+$ 0.2419$ 120.95
1,000+$ 0.2274$ 227.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D16xL15mm
Tolerance±20%
Voltage Rating50V
Lifetime2000hrs@85℃
Capacitance470uF
Ripple Current750mA@120Hz
Pin Spacing7.5mm
Equivalent Series Resistance(ESR)-
Height - Seated (Max)15mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece